Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAMCO
Manufacturer Part NoWL-15015251Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.88T4286
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 50+ | $10.990 |
| 100+ | $8.990 |
| 250+ | $8.250 |
| 500+ | $7.660 |
| 1000+ | $7.200 |
Price for:Each
Minimum: 50
Multiple: 50
$549.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-15015251Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.88T4286
Technical Datasheet
Lamp Base TypeBi-Pin
LED ColorGreen
Bulb SizeT-1 (3mm)
Power Rating-
Wavelength Typ525nm
Luminous Intensity2cd
Average Bulb Life-
Supply Voltage12V
Current Rating12mA
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Lamp Base Type
Bi-Pin
Bulb Size
T-1 (3mm)
Wavelength Typ
525nm
Average Bulb Life
-
Current Rating
12mA
LED Color
Green
Power Rating
-
Luminous Intensity
2cd
Supply Voltage
12V
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
