Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAMCO
Manufacturer Part NoWL-1510135B3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.88T4307
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 50+ | $12.470 |
| 100+ | $10.190 |
| 250+ | $9.330 |
| 500+ | $8.680 |
| 1000+ | $8.160 |
Price for:Each
Minimum: 50
Multiple: 50
$623.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-1510135B3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.88T4307
Technical Datasheet
Lamp Base TypeMidget Flange
LED ColorBlue
Bulb SizeT-1 3/4 (5mm)
Power Rating-
Wavelength Typ470nm
Luminous Intensity680mcd
Average Bulb Life-
Supply Voltage24VDC
Current Rating14mA
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Lamp Base Type
Midget Flange
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
470nm
Average Bulb Life
-
Current Rating
14mA
LED Color
Blue
Power Rating
-
Luminous Intensity
680mcd
Supply Voltage
24VDC
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
