Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAMCO
Manufacturer Part NoWL-1828Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.88T4350
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.826 |
Price for:Each
Minimum: 3000
Multiple: 100
$2,478.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage
37.5V
Bulb Size
T-3 1/4
Average Bulb Life
3000h
SVHC
No SVHC (27-Jun-2024)
Lamp Base Type
BA9s
MSCP
0.65
Product Range
-
Technical Docs (1)
Alternatives for WL-1828
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
