Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAMCO
Manufacturer Part NoWL-18602257Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.86T5482
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 50+ | $8.680 |
| 100+ | $7.680 |
| 250+ | $6.880 |
Price for:Each
Minimum: 50
Multiple: 50
$434.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-18602257Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.86T5482
Technical Datasheet
Lamp Base TypeBA9s
LED ColorBlue
Bulb SizeT-3 1/4
Power Rating-
Wavelength Typ470nm
Luminous Intensity700mcd
Average Bulb Life-
Supply Voltage12V
Current Rating15mA
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
T-3 1/4
Wavelength Typ
470nm
Average Bulb Life
-
Current Rating
15mA
SVHC
No SVHC (27-Jun-2024)
LED Color
Blue
Power Rating
-
Luminous Intensity
700mcd
Supply Voltage
12V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
