Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAMCO
Manufacturer Part NoWL-1862613W3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.88T4371
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 50+ | $17.350 |
| 100+ | $16.230 |
| 250+ | $15.760 |
| 500+ | $14.230 |
Price for:Each
Minimum: 50
Multiple: 50
$867.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-1862613W3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.88T4371
Technical Datasheet
Lamp Base TypeBA9s
LED ColorWhite
Bulb SizeT-3 1/4
Power Rating-
Wavelength Typ-
Luminous Intensity1.59cd
Average Bulb Life-
Supply Voltage130VAC
Current Rating5mA
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
T-3 1/4
Wavelength Typ
-
Average Bulb Life
-
Current Rating
5mA
LED Color
White
Power Rating
-
Luminous Intensity
1.59cd
Supply Voltage
130VAC
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
