Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAMCO
Manufacturer Part NoWL-19210250Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.86T5671
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $15.020 |
| 10+ | $14.720 |
| 25+ | $14.420 |
| 50+ | $14.130 |
| 100+ | $13.820 |
| 250+ | $13.510 |
| 500+ | $12.760 |
Price for:Each
Minimum: 1
Multiple: 1
$15.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The WL-19210250 is a red panel-mount LED Indicator with DC operation and standard satin chrome bezel. Due to production tolerances, slight colour variations may be detected within individual consignments.
- ±10% Voltage tolerance
- Electro-optical ratings at 25°C
- 625nm Dominant wavelength
Applications
Industrial, Signalling
Contents
LED indicator, Mounting hardware (gasket, spring washer and M14 nut).
Warnings
Do not solder directly to terminals.
Technical Specifications
LED Color
Red
Mounting Hole Dia
14mm
Luminous Intensity
160mcd
Product Range
-
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for WL-19210250
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
