Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAMCO
Manufacturer Part NoWL-192A2352Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.88T4409
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 50+ | $14.430 |
| 100+ | $13.570 |
| 250+ | $12.850 |
| 500+ | $11.820 |
| 1000+ | $10.880 |
Price for:Each
Minimum: 50
Multiple: 50
$721.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
14mm
Luminous Intensity
1.3cd
SVHC
No SVHC (27-Jun-2024)
Operating Voltage
24V
Forward Current If
17mA
IP / NEMA Rating
IP67
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
