Print Page
38 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $12.500 |
| 5+ | $11.750 |
| 10+ | $11.130 |
| 25+ | $10.230 |
| 50+ | $8.610 |
| 100+ | $8.260 |
| 250+ | $7.910 |
Price for:Each
Minimum: 1
Multiple: 1
$12.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-19W813500152Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.47AK2837
Product RangeWL Series
Technical Datasheet
LED ColorRed
Operating Voltage24VDC
Mounting Hole Dia8mm
Forward Current If17mA
Luminous Intensity1.25cd
IP / NEMA RatingIP67
Product RangeWL Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Color
Red
Mounting Hole Dia
8mm
Luminous Intensity
1.25cd
Product Range
WL Series
Operating Voltage
24VDC
Forward Current If
17mA
IP / NEMA Rating
IP67
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

