Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.580 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,580.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-394Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88T4497
Product RangeWL Series
Technical Datasheet
Supply Voltage12V
Lamp Base TypeMidget Flange
Bulb SizeT-1 3/4 (5mm)
MSCP0.12
Average Bulb Life10000h
Product RangeWL Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage
12V
Bulb Size
T-1 3/4 (5mm)
Average Bulb Life
10000h
SVHC
No SVHC (27-Jun-2024)
Lamp Base Type
Midget Flange
MSCP
0.12
Product Range
WL Series
Technical Docs (1)
Alternatives for WL-394
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

