Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAMCO
Manufacturer Part NoWL-6013M5Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86T5755
Product Range6013M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 300+ | $9.410 |
Price for:Each
Minimum: 300
Multiple: 300
$2,823.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-6013M5Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86T5755
Product Range6013M Series
Technical Datasheet
Supply Voltage230V
Lamp Base TypeWire Leaded
Illumination ColorGreen
Mounting Hole Dia9.65mm
Lens ShapeDome
Current Rating1.5mA
Product Range6013M Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The WL-6013M5 is a Non-relampable Neon Indicator with 6-inch wire leads and dome-shaped polycarbonate lens. It has stainless steel bezel and white nylon body. It offers high resistance to shock and vibration, making this an ideal choice for an indicator light source.
- Panel mount
- 0.030 to 0.250" Recommended panel thickness
- 6" leads with 1/2" strip are standard
- AC operation
- 18AWG Wire gauge
- 1.5mA Current
- 25000hrs Lifespan
Applications
Signalling
Technical Specifications
Supply Voltage
230V
Illumination Color
Green
Lens Shape
Dome
Product Range
6013M Series
Lamp Base Type
Wire Leaded
Mounting Hole Dia
9.65mm
Current Rating
1.5mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for WL-6013M5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
