Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAMCO
Manufacturer Part NoWL-94Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88T4610
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.850 |
Price for:Each
Minimum: 2000
Multiple: 2000
$3,700.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage
12.8V
Bulb Size
S-8
Average Bulb Life
700h
SVHC
No SVHC (27-Jun-2024)
Lamp Base Type
BA15d
MSCP
15
Product Range
-
Technical Docs (1)
Alternatives for WL-94
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
