Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WAMCO |
|---|---|
| Manufacturer Part No | WL-A3CCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 88T4251 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $2.240 |
| 20000+ | $1.920 |
| 30000+ | $1.470 |
| 50000+ | $1.300 |
| 100000+ | $1.140 |
| 250000+ | $0.923 |
| 500000+ | $0.892 |
Price for:Each
Minimum: 10000
Multiple: 100
$22,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WAMCO |
|---|---|
| Manufacturer Part No | WL-A3CCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 88T4251 |
| Technical Datasheet | |
| Supply Voltage | 115VAC |
| Lamp Base Type | Wire Leaded |
| Mounting Hole Dia | - |
| Power Rating | - |
| Current Rating | 1.5mA |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Supply Voltage | 115VAC |
|---|---|
| Mounting Hole Dia | - |
| Current Rating | 1.5mA |
| SVHC | No SVHC (27-Jun-2024) |
| Lamp Base Type | Wire Leaded |
|---|---|
| Power Rating | - |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
