Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WAMCO |
|---|---|
| Manufacturer Part No | WL-A9ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 88T4252 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $1.880 |
| 10000+ | $1.610 |
| 15000+ | $1.230 |
| 25000+ | $1.090 |
| 50000+ | $0.951 |
| 125000+ | $0.771 |
| 250000+ | $0.746 |
Price for:Each
Minimum: 5000
Multiple: 5000
$9,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WAMCO |
|---|---|
| Manufacturer Part No | WL-A9ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 88T4252 |
| Technical Datasheet | |
| Supply Voltage | 115VAC |
| Lamp Base Type | Wire Leaded |
| Mounting Hole Dia | - |
| Power Rating | - |
| Current Rating | 600µA |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Supply Voltage | 115VAC |
|---|---|
| Mounting Hole Dia | - |
| Current Rating | 600µA |
| SVHC | No SVHC (27-Jun-2024) |
| Lamp Base Type | Wire Leaded |
|---|---|
| Power Rating | - |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
