Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWD
Manufacturer Part NoWD23PURZ
Newark Part No.47AC3827
Product RangeWD Purple Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $111.190 |
Price for:Each
Minimum: 1
Multiple: 1
$111.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWD
Manufacturer Part NoWD23PURZ
Newark Part No.47AC3827
Product RangeWD Purple Series
Technical Datasheet
Drive TypeInternal
Drive Size3.5"
InterfacesSATA 6 Gb/s
Hard Drive Capacity2TB
Drive Speed5400rpm
Cache Size64MB
Product RangeWD Purple Series
SVHCTo Be Advised
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s
Drive Speed
5400rpm
Product Range
WD Purple Series
Drive Size
3.5"
Hard Drive Capacity
2TB
Cache Size
64MB
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate