Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT139B-600,118Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel65AC5881RL
Cut Tape65AC5881
Product RangeBT139B
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.690 | $2.69 |
| Total Price | $2.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.690 |
| 10+ | $1.710 |
| 25+ | $1.520 |
| 50+ | $1.330 |
| 100+ | $1.150 |
| 250+ | $0.975 |
| 500+ | $0.808 |
| 1600+ | $0.786 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT139B-600,118Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel65AC5881RL
Cut Tape65AC5881
Product RangeBT139B
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current16A
Triac Case StyleTO-263 (D2PAK)
Gate Trigger Current Max (QI), Igt70mA
Gate Trigger Voltage Max1V
Peak Non Repetitive Surge Current170A
Holding Current Max45mA
Peak Gate Power5W
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.6V
Thyristor MountingSurface Mount
Product RangeBT139B
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-263 (D2PAK)
Gate Trigger Voltage Max
1V
Holding Current Max
45mA
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
BT139B
SVHC
To Be Advised
On State RMS Current
16A
Gate Trigger Current Max (QI), Igt
70mA
Peak Non Repetitive Surge Current
170A
Peak Gate Power
5W
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate