Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA208X-1000C0,127Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.53AH6726
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.520 |
| 10+ | $1.620 |
| 100+ | $1.130 |
| 500+ | $0.885 |
| 1000+ | $0.816 |
| 2500+ | $0.764 |
| 10000+ | $0.706 |
Price for:Each
Minimum: 1
Multiple: 1
$2.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA208X-1000C0,127Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.53AH6726
Technical Datasheet
Peak Repetitive Off State Voltage1kV
On State RMS Current8A
Triac Case StyleTO-220FP
Gate Trigger Voltage Max1V
Gate Trigger Current Max (QI), Igt35mA
Peak Non Repetitive Surge Current65A
Peak Gate Power5W
Holding Current Max50mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.65V
Thyristor MountingThrough Hole
Product Range-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
1kV
Triac Case Style
TO-220FP
Gate Trigger Current Max (QI), Igt
35mA
Peak Gate Power
5W
No. of Pins
3Pins
Peak On State Voltage
1.65V
Product Range
-
On State RMS Current
8A
Gate Trigger Voltage Max
1V
Peak Non Repetitive Surge Current
65A
Holding Current Max
50mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate