Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 0117960000Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 17M8258 |
| Product Range | Type 011796 AP (SAK4/10) |
| Also Known As | AP SAK4-10 |
| Your Part Number | |
| Technical Datasheet |
373 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $3.610 |
| 10+ | $3.290 |
| 25+ | $2.970 |
| 50+ | $2.840 |
| 100+ | $2.670 |
| 250+ | $2.550 |
| 500+ | $2.410 |
| 2500+ | $2.180 |
Price for:Each
Minimum: 1
Multiple: 1
$3.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 0117960000Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 17M8258 |
| Product Range | Type 011796 AP (SAK4/10) |
| Also Known As | AP SAK4-10 |
| Technical Datasheet | |
| For Use With | SAK Series Modular Terminals |
| Accessory Type | End Plate |
| Product Range | Type 011796 AP (SAK4/10) |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The 0117960000 is an End Plate made of PA 66. Direct mounting and beige color. The AP SAK 4-10 separation plate is suitable for SAK series modular terminals. The last terminal in a terminal strip must be closed off with an AP end plate. End plates must also be used within a terminal strip when it makes use of terminals of different sizes.
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
| For Use With | SAK Series Modular Terminals |
|---|---|
| Product Range | Type 011796 AP (SAK4/10) |
| Accessory Type | End Plate |
|---|---|
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (2)
Alternatives for 0117960000
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
