Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No0317300000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.10B9235
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $57.720 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$57.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0317300000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.10B9235
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max2AWG
Conductor Area CSA35mm²
Pin Length25mm
Insulator ColourBeige
Product Range-
Overall Length39mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingElectro Solder
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
35mm²
Insulator Colour
Beige
Overall Length
39mm
Terminal Material
Copper
SVHC
No SVHC (23-Jan-2024)
Wire Size AWG Max
2AWG
Pin Length
25mm
Product Range
-
Insulator Material
PP (Polypropylene)
Terminal Plating
Electro Solder
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
