Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No0620320000Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.39M3924
Also Known AsMK 6/3, 0620320000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 50+ | $19.300 |
| 100+ | $18.280 |
| 250+ | $16.780 |
| 500+ | $15.780 |
| 1000+ | $14.970 |
Price for:Each
Minimum: 50
Multiple: 50
$965.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0620320000Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.39M3924
Also Known AsMK 6/3, 0620320000
Technical Datasheet
No. of Rows2 Row
No. of Positions6Positions
Wire Size AWG Min22AWG
Wire Size AWG Max10AWG
Pitch Spacing-
Rated Current41A
Rated Voltage690V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
-
Rated Voltage
690V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
6Positions
Wire Size AWG Max
10AWG
Rated Current
41A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
