
Product Information
Product Overview
The MC34072PG is a monolithic dual Operational Amplifier offers 4.5MHz of gain bandwidth product, 13V/μs slew rate and fast settling time without the use of JFET device technology. Although this series can be operated from split supplies, it is particularly suited for single supply operation, since the common-mode input voltage range includes ground potential (VEE). With a Darlington input stage, this series exhibits high input resistance, low input offset voltage and high gain. The all NPN output stage, characterized by no dead-band crossover distortion and large output voltage swing, provides high capacitance drive capability, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source/sink AC frequency response.
- Output short-circuit protection
- 1.1μs to 0.1% Fast settling time
- 0 to 10000pF Large capacitance drive capability
- 0.02% Low total harmonic distortion
- 60° Excellent phase margin
- 12dB Excellent gain margin
Applications
Automotive, Sensing & Instrumentation, Automation & Process Control, Commercial, Industrial
Technical Specifications
2Channels
13V/µs
DIP
Wideband
1mV
Through Hole
70°C
-
No SVHC (15-Jan-2019)
-
2 Amplifier
4.5MHz
3V to 44V
8Pins
-
100nA
0°C
-
-
DIP
4.5MHz
13V/µs
Technical Docs (3)
Legislation and Environmental
Product Compliance Certificate
