Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1009990000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AK9734
Product RangeFieldPower Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.430 |
| 10+ | $41.590 |
| 25+ | $37.730 |
| 50+ | $36.810 |
| 100+ | $34.050 |
| 250+ | $30.740 |
| 500+ | $29.640 |
| 1000+ | $28.900 |
Price for:Each
Minimum: 1
Multiple: 1
$43.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1009990000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AK9734
Product RangeFieldPower Series
Technical Datasheet
Pitch Spacing-
No. of Positions5Positions
Wire Size (AWG)16AWG to 12AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In
Rated Current32A
Rated Voltage690V
Product RangeFieldPower Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Pitch Spacing
-
Wire Size (AWG)
16AWG to 12AWG
Wire Connection Method
Push In
Rated Voltage
690V
SVHC
No SVHC (16-Jan-2020)
No. of Positions
5Positions
Conductor Area CSA
4mm²
Rated Current
32A
Product Range
FieldPower Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
