Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 1020320000Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 20M8588 |
| Your Part Number | |
| Technical Datasheet |
150 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $7.530 |
| 10+ | $6.780 |
| 25+ | $6.270 |
| 50+ | $5.950 |
| 100+ | $5.570 |
| 250+ | $5.170 |
| 500+ | $4.960 |
| 1000+ | $4.650 |
Price for:Each
Minimum: 1
Multiple: 1
$7.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 1020320000Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 20M8588 |
| Technical Datasheet | |
| No. of Positions | 2Positions |
| Wire Size AWG Min | 16AWG |
| Wire Size AWG Max | 6AWG |
| Conductor Area CSA | 10mm² |
| Wire Connection Method | Screw |
| Rated Current | 57A |
| Rated Voltage | 1kV |
| No. of Levels | 1 |
| Product Range | - |
| SVHC | No SVHC (16-Jan-2020) |
Technical Specifications
| No. of Positions | 2Positions |
|---|---|
| Wire Size AWG Max | 6AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 1kV |
| Product Range | - |
| Wire Size AWG Min | 16AWG |
|---|---|
| Conductor Area CSA | 10mm² |
| Rated Current | 57A |
| No. of Levels | 1 |
| SVHC | No SVHC (16-Jan-2020) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
