Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1023220000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.44T3477
Product RangeMixMate Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.270 |
| 5+ | $45.060 |
| 10+ | $41.830 |
| 25+ | $40.190 |
| 50+ | $39.060 |
| 100+ | $37.930 |
Price for:Each
Minimum: 1
Multiple: 1
$48.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1023220000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.44T3477
Product RangeMixMate Series
Technical Datasheet
Product RangeMixMate Series
Heavy Duty Connector TypeInsert
No. of Contacts4 Contacts
Rectangular Shell Size6
Heavy Duty Contact TypeScrew Pin
Current Rating80A
SVHCLead
Technical Specifications
Product Range
MixMate Series
No. of Contacts
4 Contacts
Gender
Plug
Current Rating
80A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
6
Heavy Duty Contact Type
Screw Pin
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
