Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1041040000Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.52AC8091
Product RangeOMNIMATE Signal SCDN
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.510 |
| 10+ | $16.470 |
| 25+ | $15.540 |
| 50+ | $15.230 |
| 100+ | $14.910 |
| 250+ | $14.610 |
Price for:Each
Minimum: 1
Multiple: 1
$17.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1041040000Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.52AC8091
Product RangeOMNIMATE Signal SCDN
Technical Datasheet
GenderHeader
Pitch Spacing3.81mm
No. of Positions20Positions
Rated Current17.5A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product RangeOMNIMATE Signal SCDN
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Gender
Header
No. of Positions
20Positions
Rated Voltage
320V
Product Range
OMNIMATE Signal SCDN
Pitch Spacing
3.81mm
Rated Current
17.5A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
