Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1176070000Copy
Newark Part No.17AN4516
Product RangeACT20M
Your Part Number
4 In Stock
| Quantity | Price |
|---|---|
| 1+ | $335.300 |
| 10+ | $311.350 |
| 25+ | $300.300 |
| 50+ | $289.250 |
| 100+ | $276.340 |
Price for:Each
Minimum: 1
Multiple: 1
$335.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1176070000Copy
Newark Part No.17AN4516
Product RangeACT20M
Technical Datasheet
Signal Conditioner InputCurrent
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy %0.1%
Supply Voltage Min-
Supply Voltage Max3V
Power Consumption30mW
Product RangeACT20M
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Signal Conditioner Input
Current
No. of Output Channels
1Channels
Supply Voltage Min
-
Power Consumption
30mW
SVHC
No SVHC (16-Jan-2020)
Signal Conditioner Output
Current
Accuracy %
0.1%
Supply Voltage Max
3V
Product Range
ACT20M
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
