1202100000
Heavy Duty Connector, Base, Bulkhead Mount, Aluminum Body, 1 Lever, 6B, RockStar HDC Inserts

Need more?
| Quantity | Price |
|---|---|
| 1+ | $25.580 |
| 5+ | $23.850 |
| 10+ | $22.110 |
| 25+ | $20.890 |
| 50+ | $20.020 |
| 100+ | $19.180 |
| 250+ | $18.140 |
Product Information
Product Overview
The 1202100000 is a HDC Bulkhead Enclosure with end locking clamp and lower side. The HDC 06B ALU HDC enclosure has powder coated die-cast aluminium housing, NBR sealing and size-3 shell. The special die-cast alloy and the multi-layered surface sealing provide complete protection for the HDC housings. The cleverly designed interlock system is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact. The housing interlock system provides integrated safety. Our unique, patented spring system provides the housing interlock with a secure grip and prevents accidental opening. The laser marking allows for easy and quick identification. Each housing is permanently labelled with a laser marking so that each product can be quickly designated and positioned.
- IP65 Protection rating
Applications
Industrial
Technical Specifications
Base, Bulkhead Mount
1 Lever
RockStar HDC Inserts
Lead (23-Jan-2024)
Aluminum Body
6B
RockStar Series
Technical Docs (2)
Alternatives for 1202100000
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
