Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1279070000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.62W2613
Product Range1180 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 5+ | $70.470 |
| 10+ | $58.310 |
| 25+ | $55.600 |
| 50+ | $51.940 |
Price for:Each
Minimum: 5
Multiple: 5
$352.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1279070000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.62W2613
Product Range1180 Series
Technical Datasheet
Product Range1180 Series
Current Rating10A
No. of Poles1 Pole
Voltage Rating VDC65V
Voltage Rating VAC250V
Circuit Breaker MountingPlug In
SVHCLead (23-Jan-2024)
Technical Specifications
Product Range
1180 Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
Lead (23-Jan-2024)
Current Rating
10A
Voltage Rating VDC
65V
Circuit Breaker Mounting
Plug In
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
