
Need more?
| Quantity | Price |
|---|---|
| 1+ | $586.190 |
| 5+ | $585.680 |
| 10+ | $585.150 |
| 25+ | $573.440 |
| 50+ | $561.740 |
Product Information
Product Overview
The 1469510000 is a single-phase Switch Mode Power Supply with screw terminal connections (input/output). In the series production of machines, in particular, switch mode power supply unit with above-average performance values can deliver genuine competitive advantages. The PROeco series offer all the basic functions and delivers impressively high performance and flexibility. PROeco switch mode power supply unit feature a compact design, high efficiency and is extremely easy to maintain. Thanks to temperature protection, short-circuit and overload resistance they can be universally used in all applications. Wide-ranging safety functions and compatibility with our diode and capacitance modules, together with UPS components for setting up a redundant power supply, characterise solutions with PROeco.
- Compact corrosion-resistance metal housing
- High efficiency, performance and flexibility
- Extremely easy to maintain
- Temperature and over-heating protection
- Remote monitoring via integrated status relay
- 5A Maximum inrush current
- 24A for 1 minute, ED=5% Power boost at URated
- 1mA Maximum earth leakage current
- IP20 Protection rating
Applications
Power Management
Technical Specifications
ITE
480W
20A
-
-
85VAC
85V AC to 264V AC
Fixed
Lead (23-Jan-2024)
1 Output
24VDC
-
-
-
-
264VAC
PROeco Series
Technical Docs (2)
Alternatives for 1469510000
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
