Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1528090000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.63AC4669
Product RangeKlippon Z Series
Also Known AsZQV 4N/10
Your Part Number
141 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $11.610 |
| 5+ | $10.940 |
| 10+ | $10.170 |
| 25+ | $9.520 |
| 50+ | $9.080 |
| 100+ | $8.560 |
| 250+ | $8.100 |
Price for:Each
Minimum: 1
Multiple: 1
$11.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1528090000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.63AC4669
Product RangeKlippon Z Series
Also Known AsZQV 4N/10
Technical Datasheet
For Use WithWeidmuller A Series Feed-Through Terminal Blocks
Accessory TypeCross Connector
Product RangeKlippon Z Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1528090000 from Weidmuller is a Z series orange colour 10 pole cross connector. This connector has rated current of 32A and it is made of wemid material.
- Dimension is 58.7mm x 27.95mm x 2.8mm (W x H x D)
- Net weight of 7.348g
- Flammability rating meets UL94 -V0
- Plugged fixing type
- Pitch spacing of 6.1mm
Applications
Industrial
Technical Specifications
For Use With
Weidmuller A Series Feed-Through Terminal Blocks
Product Range
Klippon Z Series
Accessory Type
Cross Connector
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 1528090000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
