Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1550070000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.17AN4528
Product RangeUR20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $103.900 |
| 5+ | $100.460 |
| 10+ | $97.730 |
| 25+ | $97.240 |
| 50+ | $95.300 |
| 100+ | $93.350 |
Price for:Each
Minimum: 1
Multiple: 1
$103.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1550070000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.17AN4528
Product RangeUR20 Series
Technical Datasheet
No. of Digital Inputs4
Supply Voltage24VDC
IP / NEMA RatingIP20
Product RangeUR20 Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
No. of Digital Inputs
4
IP / NEMA Rating
IP20
SVHC
No SVHC (16-Jan-2020)
Supply Voltage
24VDC
Product Range
UR20 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
