Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1612010000Copy
Newark Part No.13C7676
Product RangeOmnimate Power STV Series
Also Known AsSTV S 4 SS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1612010000Copy
Newark Part No.13C7676
Product RangeOmnimate Power STV Series
Also Known AsSTV S 4 SS
Technical Datasheet
Pitch Spacing7mm
No. of Positions4Positions
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage1kV
Product RangeOmnimate Power STV Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pitch Spacing
7mm
Wire Size AWG Min
22AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
1kV
SVHC
No SVHC (23-Jan-2024)
No. of Positions
4Positions
Wire Size (AWG)
22AWG to 12AWG
Conductor Area CSA
4mm²
Rated Current
32A
Product Range
Omnimate Power STV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
