Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1612190000Copy
Newark Part No.13C7683
Also Known AsSTV S 10 SS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1612190000Copy
Newark Part No.13C7683
Also Known AsSTV S 10 SS
Technical Datasheet
Pitch Spacing7mm
No. of Positions10Positions
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1612190000 is a 10-way male PCB Plug-in Connector with silver-plated copper-zinc contacts. The STV S 10 SS comes with WEMID (PA) insulation and accepts 22 to 12AWG wire. The pluggable connections for power electronics optimized for modern drive technologies. OMNIMATE Power sets the new standard with increased safety and innovative solutions such as the pluggable shield, integrated signal contacts and one-handed operation.
- Pebble gray (RAL 7032) color
- UL94V-0 Flammability rating
- Application-oriented scalability
- Unlimited usage up to 1000V (IEC) or 600V (UL)
- A variety of application optimized mounting options
Applications
Industrial
Technical Specifications
Pitch Spacing
7mm
Wire Size AWG Min
22AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
10Positions
Wire Size (AWG)
22AWG to 12AWG
Conductor Area CSA
4mm²
Rated Current
10A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
