Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 1720920000Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 65T5033 |
| Also Known As | ZDUA 2.5-2, BG |
| Your Part Number | |
| Technical Datasheet |
345 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 10+ | $2.130 |
| 25+ | $1.960 |
| 50+ | $1.690 |
| 100+ | $1.580 |
| 250+ | $1.510 |
| 500+ | $1.400 |
| 2500+ | $1.310 |
Price for:Each
Minimum: 1
Multiple: 1
$2.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 1720920000Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 65T5033 |
| Also Known As | ZDUA 2.5-2, BG |
| Technical Datasheet | |
| No. of Positions | 2Positions |
| Wire Size AWG Min | 26AWG |
| Wire Size AWG Max | 12AWG |
| Conductor Area CSA | 2.5mm² |
| Wire Connection Method | Tension Clamp |
| Rated Current | 24A |
| Rated Voltage | 500V |
| No. of Levels | 1 |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The 1720920000 from Weidmuller is a Z series feed through terminal block with tension clamp connection. The housing material is wemid and suitable wire size is 26AWG to 12AWG.
- UL recognized and CSA certified
- Flammability rating meets UL94 V-0
- Dimension is 30mm x 35mm x 5.1mm (D x H x W)
- Net weight is 3.56g
- Dark beige colour terminal block
- Continuous operating temperature range from -50°C to 120°C
- TS 15 mounting rail
- Rated cross section of 2.5mm²
- Voltage rating of 500V and current rating of 24A
- Pollution severity is 3 and meets IEC 60947-7-1, EAC, CE standards
Applications
Industrial
Technical Specifications
| No. of Positions | 2Positions |
|---|---|
| Wire Size AWG Max | 12AWG |
| Wire Connection Method | Tension Clamp |
| Rated Voltage | 500V |
| Product Range | - |
| Wire Size AWG Min | 26AWG |
|---|---|
| Conductor Area CSA | 2.5mm² |
| Rated Current | 24A |
| No. of Levels | 1 |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
