Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1727990000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.13C9832
Product RangeS2L 3.5/90G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 156+ | $3.440 |
| 500+ | $3.030 |
| 1000+ | $2.660 |
Price for:Each
Minimum: 156
Multiple: 156
$536.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1727990000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.13C9832
Product RangeS2L 3.5/90G Series
Technical Datasheet
Product RangeS2L 3.5/90G Series
No. of Contacts6Contacts
Pitch Spacing3.5mm
Connector TypeTerminal Block, PCB
Connector MountingPCB Mount
Wire Size AWG Max-000AWG
Wire Size AWG Min-000AWG
Contact PlatingTin Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
S2L 3.5/90G Series
Pitch Spacing
3.5mm
Connector Mounting
PCB Mount
Wire Size AWG Min
-000AWG
Contact Material
Copper
No. of Contacts
6Contacts
Connector Type
Terminal Block, PCB
Wire Size AWG Max
-000AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
