Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1758380000Copy
Newark Part No.25C2048
Product RangeConCept Series
Also Known AsHDC CM 5 MC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $6.500 |
| 25+ | $6.060 |
| 50+ | $5.530 |
| 100+ | $5.420 |
| 250+ | $4.810 |
| 500+ | $4.430 |
| 1000+ | $4.040 |
Price for:Each
Minimum: 10
Multiple: 10
$65.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1758380000Copy
Newark Part No.25C2048
Product RangeConCept Series
Also Known AsHDC CM 5 MC
Technical Datasheet
Product RangeConCept Series
Heavy Duty Connector TypeInsert
No. of Contacts5Contacts
No. of Contacts5 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating20A
Contact MaterialCopper Alloy
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
ConCept Series
No. of Contacts
5Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
Contact Material
Copper Alloy
Heavy Duty Connector Type
Insert
No. of Contacts
5 Contacts
Gender
Plug
Current Rating
20A
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
