Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1764840000Copy
Newark Part No.14C0231
Product RangeLM2NZF 5.08 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $12.250 |
| 100+ | $9.710 |
| 500+ | $8.770 |
| 1000+ | $8.570 |
Price for:Each
Minimum: 50
Multiple: 50
$612.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1764840000Copy
Newark Part No.14C0231
Product RangeLM2NZF 5.08 Series
Technical Datasheet
Product RangeLM2NZF 5.08 Series
No. of Contacts10Contacts
Pitch Spacing5.08mm
Connector TypeTerminal Block, PCB
Connector MountingPCB Mount
Wire Size AWG Max12AWG
Wire Size AWG Min26AWG
Contact PlatingTin Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
LM2NZF 5.08 Series
Pitch Spacing
5.08mm
Connector Mounting
PCB Mount
Wire Size AWG Min
26AWG
Contact Material
Copper
No. of Contacts
10Contacts
Connector Type
Terminal Block, PCB
Wire Size AWG Max
12AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
