Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 100+ | $1.360 |
| 250+ | $1.240 |
| 500+ | $1.140 |
| 1000+ | $1.060 |
Price for:Box of 60
Minimum: 1
Multiple: 1
$1.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1773220000
Newark Part No.55M1438
Technical Datasheet
Label TypeMarker
Label Height27mm
Label Width27mm
Label Diameter-
Label MaterialPolyamide 6.6
Label ColourWhite
Pack Quantity60
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Label Type
Marker
Label Width
27mm
Label Material
Polyamide 6.6
Pack Quantity
60
SVHC
No SVHC (23-Jan-2024)
Label Height
27mm
Label Diameter
-
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate