Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1780410000Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61K8725
Product RangeOmnimate Signal SL Series
Also Known AsSL-SMT 5.08HC/02/90LF 3.2SN BK BX
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 90+ | $3.080 |
| 100+ | $2.760 |
| 500+ | $2.440 |
| 1000+ | $2.120 |
Price for:Each
Minimum: 90
Multiple: 90
$277.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1780410000Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61K8725
Product RangeOmnimate Signal SL Series
Also Known AsSL-SMT 5.08HC/02/90LF 3.2SN BK BX
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions2Positions
Rated Current19A
Rated Voltage400V
Block OrientationThrough Hole Right Angle
Product RangeOmnimate Signal SL Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Gender
Header
No. of Positions
2Positions
Rated Voltage
400V
Product Range
Omnimate Signal SL Series
Pitch Spacing
5.08mm
Rated Current
19A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 1780410000
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
