Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1788830000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.61K9093
Product RangeRockStar Series
Also Known AsHDC 04A SLU 1M20G
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.220 |
| 10+ | $25.140 |
| 25+ | $22.840 |
| 50+ | $22.290 |
| 100+ | $20.660 |
| 250+ | $18.690 |
| 500+ | $18.030 |
| 1000+ | $17.590 |
Price for:Each
Minimum: 1
Multiple: 1
$26.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1788830000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.61K9093
Product RangeRockStar Series
Also Known AsHDC 04A SLU 1M20G
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount, Side Entry
Connector Body MaterialAluminum Body
Locking TypeSide Clamp
Rectangular Shell Size1
For Use WithWeidmuller RockStar Series Size 1 HDC Inserts
Product RangeRockStar Series
SVHCLead
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount, Side Entry
Locking Type
Side Clamp
For Use With
Weidmuller RockStar Series Size 1 HDC Inserts
SVHC
Lead
Connector Body Material
Aluminum Body
Rectangular Shell Size
1
Product Range
RockStar Series
Technical Docs (3)
Alternatives for 1788830000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
