Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1820550000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.62K0002
Also Known AsWDU 95N/120N
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $60.730 |
| 10+ | $55.660 |
| 25+ | $53.670 |
| 50+ | $50.850 |
| 100+ | $48.600 |
| 250+ | $46.330 |
| 500+ | $45.210 |
Price for:Each
Minimum: 1
Multiple: 1
$60.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1820550000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.62K0002
Also Known AsWDU 95N/120N
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min4AWG
Wire Size AWG Max-
Conductor Area CSA120mm²
Wire Connection MethodScrew
Rated Current269A
Rated Voltage1kV
No. of Levels1
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
-
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
-
Wire Size AWG Min
4AWG
Conductor Area CSA
120mm²
Rated Current
269A
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
