Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1820620000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.62K0008
Product RangeOMNIMATE Signal SL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 36+ | $6.150 |
| 50+ | $5.510 |
| 100+ | $5.400 |
| 250+ | $5.050 |
| 500+ | $4.600 |
| 1000+ | $4.120 |
Price for:Each
Minimum: 36
Multiple: 36
$221.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1820620000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.62K0008
Product RangeOMNIMATE Signal SL Series
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions8Positions
Rated Current27.5A
Rated Voltage400V
Block OrientationThrough Hole Vertical
Product RangeOMNIMATE Signal SL Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Gender
Header
No. of Positions
8Positions
Rated Voltage
400V
Product Range
OMNIMATE Signal SL Series
Pitch Spacing
5.08mm
Rated Current
27.5A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
