Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1824420000Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.21M0663
Product RangeLSF-SMT Series
Also Known AsLSF-SMT 3.50/02/90 3.5SN BK TU
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.215 |
Price for:Each
Minimum: 1
Multiple: 1
$0.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1824420000Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.21M0663
Product RangeLSF-SMT Series
Also Known AsLSF-SMT 3.50/02/90 3.5SN BK TU
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions2Positions
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current17.5A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product RangeLSF-SMT Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1824420000 is a 2-pole black wire-to-board Terminal Block with push-in wire connection. The LSF-SMT 3.50/02/90 3.5SN BK TU terminal block has Cu-Leg contact with 4 to 6µm Sn matt layer structure of solder connection and glass-filled LCP insulation. The LSF-SMT 3.50/02/90 3.5SN BK TU device for fully automatic assembly in reflow soldering (SMT) with push-in conductor connection system. The conductor inserted and slider operated in same direction (TOP) and pin lengths optimised at 1.5mm or 3.5mm.
- Safe from finger touch
- ≥10⁸Ω Insulation resistance
- IP20 Protection
- UL94V-0 Flammability rating
- -50 to 120°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
1.5mm²
Rated Current
17.5A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (23-Jan-2024)
No. of Positions
2Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
320V
Product Range
LSF-SMT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
