Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1892120000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.55M1923
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $37.030 |
| 5+ | $34.610 |
| 10+ | $32.160 |
| 25+ | $30.430 |
| 50+ | $29.200 |
| 100+ | $28.030 |
Price for:Each
Minimum: 1
Multiple: 1
$37.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1892120000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.55M1923
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions4 Positions
No. of Contacts4Contacts
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingD Coded
Connector Body MaterialBrass Body
Contact Material-
Contact PlatingGold
Current Rating4A
Voltage Rating250V
SVHCImidazolidine-2-thione; (2-imidazoline-2-thiol)
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
No. of Positions
4 Positions
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP67
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
250V
Sensor Connector Size
M12
Gender
Plug
No. of Contacts
4Contacts
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
D Coded
Contact Material
-
Current Rating
4A
SVHC
Imidazolidine-2-thione; (2-imidazoline-2-thiol)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Imidazolidine-2-thione; (2-imidazoline-2-thiol)
Download Product Compliance Certificate
Product Compliance Certificate
