Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 1943640000Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 05P4037 |
| Product Range | Omnimate Signal BLZP Series |
| Also Known As | BLZP 5.08HC/08/180 SN OR BX |
| Your Part Number | |
| Technical Datasheet |
82 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $14.740 |
| 5+ | $13.240 |
| 10+ | $11.700 |
| 25+ | $10.490 |
| 50+ | $9.760 |
| 100+ | $8.920 |
| 250+ | $8.230 |
Price for:Each
Minimum: 1
Multiple: 1
$14.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 1943640000Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 05P4037 |
| Product Range | Omnimate Signal BLZP Series |
| Also Known As | BLZP 5.08HC/08/180 SN OR BX |
| Technical Datasheet | |
| Pitch Spacing | 5.08mm |
| No. of Positions | 8Positions |
| Wire Size (AWG) | 26AWG to 12AWG |
| Wire Size AWG Min | 26AWG |
| Wire Size AWG Max | 12AWG |
| Conductor Area CSA | 4mm² |
| Wire Connection Method | Screw |
| Rated Current | 23A |
| Rated Voltage | 400V |
| Product Range | Omnimate Signal BLZP Series |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Pitch Spacing | 5.08mm |
|---|---|
| Wire Size (AWG) | 26AWG to 12AWG |
| Wire Size AWG Max | 12AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 400V |
| SVHC | No SVHC (23-Jan-2024) |
| No. of Positions | 8Positions |
|---|---|
| Wire Size AWG Min | 26AWG |
| Conductor Area CSA | 4mm² |
| Rated Current | 23A |
| Product Range | Omnimate Signal BLZP Series |
Technical Docs (2)
Alternatives for 1943640000
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
