Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1992230000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.63AC5024
Product RangeKlippon A Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $15.370 |
| 100+ | $12.770 |
| 250+ | $11.780 |
| 500+ | $11.020 |
| 1000+ | $10.420 |
Price for:Each
Minimum: 1
Multiple: 1
$15.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1992230000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.63AC5024
Product RangeKlippon A Series
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min26AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current13.5A
Rated Voltage250V
No. of Levels1
Product RangeKlippon A Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Push In
Rated Voltage
250V
Product Range
Klippon A Series
Wire Size AWG Min
26AWG
Conductor Area CSA
1.5mm²
Rated Current
13.5A
No. of Levels
1
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
