Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 2005340000Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 20AH2430 |
| Product Range | SlimFix Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.330 |
| 2000+ | $1.280 |
| 5000+ | $1.180 |
Price for:Reel of 1000
Minimum: 1000
Multiple: 1000
$1,330.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 2005340000Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 20AH2430 |
| Product Range | SlimFix Series |
| Technical Datasheet | |
| Marker Type | Tie On Printable Plate |
| Legend | Blank (No Legend) |
| Legend Colour | - |
| Marker Colour | White |
| Cable Diameter Max | - |
| Cable Diameter Min | 7mm |
| Product Range | SlimFix Series |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Marker Type | Tie On Printable Plate |
|---|---|
| Legend Colour | - |
| Cable Diameter Max | - |
| Product Range | SlimFix Series |
| Legend | Blank (No Legend) |
|---|---|
| Marker Colour | White |
| Cable Diameter Min | 7mm |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
