Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2005400000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20AH2431
Product RangeSlimFix Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.300 |
| 2000+ | $1.250 |
| 5000+ | $1.160 |
Price for:Reel of 1000
Minimum: 1000
Multiple: 1000
$1,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2005400000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20AH2431
Product RangeSlimFix Series
Technical Datasheet
Marker TypeTie On Printable Plate
LegendBlank (No Legend)
Legend Colour-
Marker ColourYellow
Cable Diameter Max-
Cable Diameter Min7mm
Product RangeSlimFix Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Marker Type
Tie On Printable Plate
Legend Colour
-
Cable Diameter Max
-
Product Range
SlimFix Series
Legend
Blank (No Legend)
Marker Colour
Yellow
Cable Diameter Min
7mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
