Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2082530000Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.63AC5165
Product RangemaxGUARD Series
Also Known AsAMG FIM-0 EX
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.430 |
| 10+ | $27.300 |
| 100+ | $21.630 |
| 500+ | $19.620 |
| 1000+ | $19.140 |
Price for:Each
Minimum: 1
Multiple: 1
$29.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2082530000Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.63AC5165
Product RangemaxGUARD Series
Also Known AsAMG FIM-0 EX
Technical Datasheet
Product RangemaxGUARD Series
Current Rating-
No. of Poles-
Supply Voltage24VDC
Circuit Breaker MountingDIN Rail
Load Current Max-
Trip Time-
SVHCLead (23-Jan-2024)
Technical Specifications
Product Range
maxGUARD Series
No. of Poles
-
Circuit Breaker Mounting
DIN Rail
Trip Time
-
Current Rating
-
Supply Voltage
24VDC
Load Current Max
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
