Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2453880000Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.83AH1087
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $821.380 |
| 5+ | $762.120 |
| 10+ | $702.860 |
| 25+ | $688.800 |
| 50+ | $674.740 |
Price for:Each
Minimum: 1
Multiple: 1
$821.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2453880000Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.83AH1087
Technical Datasheet
IP / NEMA RatingIP20
Supply Voltage24VDC
No. of Analog Outputs4
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
IP / NEMA Rating
IP20
No. of Analog Outputs
4
SVHC
No SVHC (16-Jan-2020)
Supply Voltage
24VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
