Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2521730000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.83AH1236
Product RangeW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $130.180 |
| 25+ | $124.780 |
| 50+ | $121.780 |
| 100+ | $118.180 |
| 250+ | $114.580 |
Price for:Each
Minimum: 1
Multiple: 1
$130.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2521730000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.83AH1236
Product RangeW Series
Technical Datasheet
Rated Current270A
Rated Voltage1kV
No. of Poles1 Pole
Line Side Connections Per Pole3
Line Side Connection MethodScrew
Line Side Wire Size Max-
Load Side Connections Per Pole8
Load Side Connection MethodScrew
Load Side Wire Size Max-
Product RangeW Series
SVHCLead (23-Jan-2024)
Technical Specifications
Rated Current
270A
No. of Poles
1 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
8
Load Side Wire Size Max
-
SVHC
Lead (23-Jan-2024)
Rated Voltage
1kV
Line Side Connections Per Pole
3
Line Side Wire Size Max
-
Load Side Connection Method
Screw
Product Range
W Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
